
* Images are for reference only
WSTQ5080AN
Extended
- Manufacturer
- Winsemi
- MFR.Part #
- WSTQ5080AN
- JLCPCB Part #
- C48996625
- Package
- DFN-14L(6x9)
- Description
- -40℃~+150℃ 2.5A 4 5V~58V 80mΩ High Side Switch Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection DFN-14L(6x9) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 537
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 537
In-stock Item Pricing
Qty Unit Price
1+
$4.7662
10+
$4.0883
30+
$3.6845
100+
$3.2758
500+
$3.0883
1000+
$3.0033
Related Products
Welcome back, may I help you?