
* Images are for reference only
WSTD6050AN-F
Extended
- Manufacturer
- Winsemi
- MFR.Part #
- WSTD6050AN-F
- JLCPCB Part #
- C48996621
- Package
- DFN-14L(9x6)
- Description
- -40℃~+150℃ 2 38mΩ 7A 8V~36V High Side Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection DFN-14L(9x6) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 982
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 979
In-stock Item Pricing
Qty Unit Price
1+
$2.0292
10+
$1.7240
30+
$1.5328
100+
$1.3384
500+
$1.2500
1000+
$1.2114
Related Products
Welcome back, may I help you?