
* Images are for reference only
WS9055HD7P
Extended
- Manufacturer
- Winsemi
- MFR.Part #
- WS9055HD7P
- JLCPCB Part #
- C2682025
- Package
- DIP-7
- Description
- -40℃~+150℃ 1 420mA Buck Built-in DIP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2479
50+
$0.1961
150+
$0.1739
500+
$0.1437
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?