
* Images are for reference only
HEV42LP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- HEV42LP03BK
- JLCPCB Part #
- C5448270
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 42P EDGE SLOT Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6892
10+
$2.2758
34+
$2.0173
102+
$1.7525
493+
$1.6329
850+
$1.5813
Related Products
Welcome back, may I help you?