
* Images are for reference only
2044-2X13G00SA
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 2044-2X13G00SA
- JLCPCB Part #
- C49569825
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 26P 2A 2x13P 8.5mm Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 331
Minimum: 1
Full Reel: 352
$0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$0.2821
80+
$0.2198
352+
$0.1930
704+
$0.1598
3872+
$0.1450
8096+
$0.1360
Welcome back, may I help you?