
* Images are for reference only
2044-1X15G00RA
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 2044-1X15G00RA
- JLCPCB Part #
- C49569789
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 15P 1x15P 2.54mm 2.5mm 2A Brass Gold Right Angle Side 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 566
Minimum: 1
Full Reel: 576
$0.01
Add To List
Available Order Qty: 563
In-stock Item Pricing
Qty Unit Price
1+
$0.2332
60+
$0.1827
180+
$0.1611
576+
$0.1342
2880+
$0.1223
5760+
$0.1150
Welcome back, may I help you?