
* Images are for reference only
2044-1X09G00RA
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 2044-1X09G00RA
- JLCPCB Part #
- C49569783
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 1x9P 2.54mm 2.5mm 2A 9P Gold Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1016
Minimum: 1
Full Reel: 1024
$0.01
Add To List
Available Order Qty: 1016
In-stock Item Pricing
Qty Unit Price
1+
$0.1359
80+
$0.1066
240+
$0.0919
1024+
$0.0810
4096+
$0.0721
8192+
$0.0678
Welcome back, may I help you?