
* Images are for reference only
2011-1X05G00SB
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 2011-1X05G00SB
- JLCPCB Part #
- C49569628
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.5mm 3A 3mm 5P 600V 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 521
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 521
In-stock Item Pricing
Qty Unit Price
1+
$0.0232
200+
$0.0180
1000+
$0.0151
2000+
$0.0134
10000+
$0.0119
20000+
$0.0110
Welcome back, may I help you?