* Images are for reference only
7702-3
- Manufacturer
- Winchester Interconnect
- MFR.Part #
- 7702-3
- JLCPCB Part #
- C5543928
- Package
- -
- Description
- 1 Header 500MHz 75Ω - Coaxial Connectors (RF) ROHS
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
7702-3 technical specifications, attributes, and parameters.
Results remaining: 0
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7702-3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7702-3 symbol, PCB footprint from the free EasyEDA PCB design tool.
7702-3 datasheets or manufacturer documentation.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Add To List
Available Order Qty: 0
In-stock Item Pricing
Qty Unit Price
1+
$673.7250
200+
$268.8210
500+
$259.8390
1000+
$255.3990