
* Images are for reference only
MBRF3060SCT
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- MBRF3060SCT
- JLCPCB Part #
- C22369018
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 200A 200uA@60V 30A 60V 720mV@15A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 350
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 350
In-stock Item Pricing
Qty Unit Price
1+
$0.2563
50+
$0.2012
150+
$0.1776
500+
$0.1482
2000+
$0.1351
5000+
$0.1272
Related Products
Welcome back, may I help you?