
* Images are for reference only
MBRF20100SCT
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- MBRF20100SCT
- JLCPCB Part #
- C22369006
- Package
- TO-220F
- Description
- 1 Pair Common Anode 100V 180A 20A 850mV@10A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1696
50+
$0.1331
150+
$0.1176
500+
$0.0981
2000+
$0.0895
5000+
$0.0842
Related Products
Welcome back, may I help you?