
* Images are for reference only
MBR2045SCT
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- MBR2045SCT
- JLCPCB Part #
- C22368999
- Package
- TO-220
- Description
- 1 Pair Common Cathode 200A 20A 20uA@45V 45V 600mV@10A TO-220 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.1752
50+
$0.1388
150+
$0.1232
500+
$0.1038
2000+
$0.0951
5000+
$0.0898
Related Products
Welcome back, may I help you?