
* Images are for reference only
BZT52C27
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- BZT52C27
- JLCPCB Part #
- C22368907
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100nA@18.9V 25.1V~28.9V 27V 500mW 80Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0121
500+
$0.0095
3000+
$0.0081
6000+
$0.0072
24000+
$0.0065
51000+
$0.0060
Related Products
Welcome back, may I help you?