
* Images are for reference only
WND10P08XQ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- WND10P08XQ
- JLCPCB Part #
- C602731
- Package
- TO-220-2
- Description
- 1 Independent 1.3V@10A 10A 10uA@800V 216A 800V TO-220-2 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6945
10+
$0.5346
30+
$0.4652
100+
$0.3796
500+
$0.3424
1000+
$0.3182
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?