
* Images are for reference only
WG50N65DHWQ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- WG50N65DHWQ
- JLCPCB Part #
- C3193695
- Package
- TO-247-3
- Description
- -55℃~+150℃@(Tj) 1.7mJ 105ns 160nC 163ns 278W 2V@15V,50A 600uJ 650V 66ns 91A FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4347
10+
$2.0802
30+
$1.8595
100+
$1.6323
600+
$1.5308
1200+
$1.4857
Related Products
Welcome back, may I help you?