This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ17AJ

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
SMAJ17AJ
JLCPCB Part #
C20140209
Package
SMA
Description
-65℃~+150℃ 14.5A@10/1000us 17V 1uA 20.72V 27.6V 400W@10/1000us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 150

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0958
10+ $0.0767
30+ $0.0670
100+ $0.0600
500+ $0.0542
1000+ $0.0513

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons