
* Images are for reference only
P4SOD12CAX
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- P4SOD12CAX
- JLCPCB Part #
- C20140096
- Package
- SOD-123
- Description
- -65℃~+150℃ 12V 14.7V 19.9V 1uA 20.1A 400W@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 139
Full Reel: 18000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1034
10+
$0.0827
30+
$0.0724
100+
$0.0646
500+
$0.0585
1000+
$0.0554
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?