
* Images are for reference only
BYC5X-600,127
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BYC5X-600,127
- JLCPCB Part #
- C602247
- Package
- SOD-113
- Description
- 1.5V@5A 500V 5A 9uA@500V Independent SOD-113 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7164
10+
$0.5509
30+
$0.4803
100+
$0.3919
500+
$0.3518
1000+
$0.3277
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?