This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

150353M153300

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
150353M153300
JLCPCB Part #
C2844336
Package
SMD-6P,3.7x3.5mm
Description
-40℃~+85℃ 120° 2.75mm 2.8mm 3.7mm B:465nm、G:515nm、R:635nm B:470nm、G:520nm、R:625nm Discrete Diode G:3.2V~3.6V、B:3.2V~3.6V、R:2V~2.4V R:20mA、G:20mA、B:20mA R:600mcd~800mcd、B:300mcd~400mcd、G:1600mcd~1900mcd R:75mW、G:90mW、B:90mW SMD-6P,3.7x3.5mm RGB LEDs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7153
200+ $0.2771
500+ $0.2675
1000+ $0.2626

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons