
* Images are for reference only
2159A-215RG0DUNT1
Extended
- Manufacturer
- Wcon
- MFR.Part #
- 2159A-215RG0DUNT1
- JLCPCB Part #
- C920837
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x15P 30P 3A Side Square Hole Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7941
10+
$2.2717
26+
$1.9847
104+
$1.6607
520+
$1.5172
1040+
$1.4511
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?