
* Images are for reference only
WS03DLCX-B
Extended
- Manufacturer
- Wayon
- MFR.Part #
- WS03DLCX-B
- JLCPCB Part #
- C5247937
- Package
- SOD-323
- Description
- 1.5pF 1uA 20A@8/20us 350W@8/20us 3V 5.1V、18V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0726
100+
$0.0591
300+
$0.0524
3000+
$0.0415
6000+
$0.0373
9000+
$0.0354
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?