
* Images are for reference only
YU0AH472M130L25C0B
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- YU0AH472M130L25C0B
- JLCPCB Part #
- C2859384
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 250V、400V 4.7nF Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1216
50+
$0.0965
150+
$0.0838
500+
$0.0745
2500+
$0.0669
5000+
$0.0630
Related Products
Welcome back, may I help you?