
* Images are for reference only
YU0AH102M070D3EAAH
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- YU0AH102M070D3EAAH
- JLCPCB Part #
- C2991484
- Package
- Plugin,P=10mm
- Description
- 1nF 250V、400V Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 236
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0471
100+
$0.0381
500+
$0.0290
1000+
$0.0257
5000+
$0.0229
10000+
$0.0216
Related Products
Welcome back, may I help you?