
* Images are for reference only
WW12XR470FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WW12XR470FTL
- JLCPCB Part #
- C305332
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 470mΩ ±1% ±500ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 484
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 481
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0253
600+
$0.0216
5000+
$0.0192
10000+
$0.0173
20000+
$0.0162
Related Products
Welcome back, may I help you?