
* Images are for reference only
WW10WR300FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WW10WR300FTL
- JLCPCB Part #
- C5356685
- Package
- 1210
- Description
- -55℃~+155℃ 300mΩ 666.667mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 594
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0194
200+
$0.0151
600+
$0.0126
5000+
$0.0112
10000+
$0.0099
20000+
$0.0092
Related Products
Welcome back, may I help you?