
* Images are for reference only
WTCF2012Z0M900PB
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WTCF2012Z0M900PB
- JLCPCB Part #
- C3248329
- Package
- 0805
- Description
- -40℃~+125℃ 2 330mA 350mΩ 50V 90Ω@100MHz 0805 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0913
200+
$0.0354
500+
$0.0341
1000+
$0.0335
Related Products
Welcome back, may I help you?