
* Images are for reference only
WTCF2012Z0M361PB
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WTCF2012Z0M361PB
- JLCPCB Part #
- C3248296
- Package
- 0805
- Description
- -40℃~+125℃ 2 300mA 360Ω@100MHz 500mΩ 50V 0805 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0849
200+
$0.0329
500+
$0.0318
1000+
$0.0311
Related Products
Welcome back, may I help you?