
* Images are for reference only
WTBL2012Z0U001PB
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WTBL2012Z0U001PB
- JLCPCB Part #
- C3305130
- Package
- 0805
- Description
- 2.5dB 40MHz~860MHz 50Ω:50Ω 0805 Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1373
200+
$0.0532
500+
$0.0513
1000+
$0.0505
Welcome back, may I help you?