
* Images are for reference only
WR25X330JTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR25X330JTL
- JLCPCB Part #
- C5356695
- Package
- 2512
- Description
- -55℃~+155℃ 1W 250V 33Ω Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.0310
200+
$0.0245
600+
$0.0210
4000+
$0.0189
8000+
$0.0171
20000+
$0.0161
Related Products
Welcome back, may I help you?