
* Images are for reference only
WR20X15R0FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR20X15R0FTL
- JLCPCB Part #
- C2859377
- Package
- 2010
- Description
- -55℃~+155℃ 15Ω 200V 750mW ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2421
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0047
1000+
$0.0037
4000+
$0.0028
8000+
$0.0025
48000+
$0.0022
100000+
$0.0020
Related Products
Welcome back, may I help you?