
* Images are for reference only
WR20X120JTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR20X120JTL
- JLCPCB Part #
- C7466171
- Package
- 2010
- Description
- -55℃~+155℃ 12Ω 200V 750mW Thick Film Resistor ±100ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3601
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3601
In-stock Item Pricing
Qty Unit Price
1+
$0.0159
500+
$0.0128
1500+
$0.0110
4000+
$0.0100
24000+
$0.0091
48000+
$0.0086
Related Products
Welcome back, may I help you?