This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WR12X5623FTL

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WR12X5623FTL
JLCPCB Part #
C2612845
Package
1206
Description
-55℃~+155℃ 200V 250mW 562kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2600

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2600

In-stock Item Pricing

Qty Unit Price
1+ $0.0047
500+ $0.0037
1500+ $0.0032
5000+ $0.0024
25000+ $0.0021
50000+ $0.0020

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons