
* Images are for reference only
WR10X2401FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR10X2401FTL
- JLCPCB Part #
- C4354961
- Package
- 1210
- Description
- -55℃~+155℃ 2.4kΩ 333mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4342
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4341
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
200+
$0.0195
600+
$0.0169
5000+
$0.0148
10000+
$0.0134
20000+
$0.0127
Related Products
Welcome back, may I help you?