This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WR06X161 JTL

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WR06X161 JTL
JLCPCB Part #
C2612056
Package
0603
Description
-55℃~+155℃ 100mW 160Ω 75V Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 93

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 93

In-stock Item Pricing

Qty Unit Price
1+ $0.0009
5000+ $0.0008
10000+ $0.0007

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons