
* Images are for reference only
WR02X1402FAL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR02X1402FAL
- JLCPCB Part #
- C180298
- Package
- 0201
- Description
- -55℃~+125℃ 14kΩ 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7284
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 7284
In-stock Item Pricing
Qty Unit Price
1+
$0.0009
1000+
$0.0007
3000+
$0.0006
45000+
$0.0005
Related Products
Welcome back, may I help you?