
* Images are for reference only
WR02X1103FAL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR02X1103FAL
- JLCPCB Part #
- C180293
- Package
- 0201
- Description
- -55℃~+125℃ 110kΩ 25V 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.0014
1000+
$0.0011
3000+
$0.0009
15000+
$0.0008
45000+
$0.0006
Related Products
Welcome back, may I help you?