This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WQCF2012Z0M181PB

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WQCF2012Z0M181PB
JLCPCB Part #
C3248310
Package
0805
Description
-40℃~+125℃ 180Ω@100MHz 2 330mA 350mΩ 50V 0805 Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 76

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1183
200+ $0.0459
500+ $0.0443
1000+ $0.0435

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons