This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WLPM706630M2R2LC

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLPM706630M2R2LC
JLCPCB Part #
C3248806
Package
SMD,7.4x6.6mm
Description
12A 2.2uH 20mΩ 8A ±20% SMD,7.4x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 122

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0739
2000+ $0.0286
5000+ $0.0277
10000+ $0.0272

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons