This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WLPM131365M4R7LC

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLPM131365M4R7LC
JLCPCB Part #
C6751064
Package
SMD,13.5x12.8mm
Description
11.2mΩ 13.5A 30A 4.7uH ±20% SMD,13.5x12.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6601
200+ $0.6631
500+ $0.6406
1000+ $0.6294

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons