
* Images are for reference only
WLPM131365M3R3LC
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPM131365M3R3LC
- JLCPCB Part #
- C7150272
- Package
- SMD,13.5x12.8mm
- Description
- 18A 3.3uH 35A 6.8mΩ ±20% SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4535
200+
$0.5798
500+
$0.5606
1000+
$0.5509
Related Products
Welcome back, may I help you?