
* Images are for reference only
WLFM160808MR47PP
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLFM160808MR47PP
- JLCPCB Part #
- C3911357
- Package
- 0603
- Description
- 1.2A 100mΩ 470nH 70MHz ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1120
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0217
200+
$0.0084
500+
$0.0081
1000+
$0.0080
Related Products
Welcome back, may I help you?