This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WLCM1608Z2S1N2TB

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLCM1608Z2S1N2TB
JLCPCB Part #
C3910734
Package
0603
Description
1.2nH 10GHz 1A 50mΩ 8@100MHz 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2559

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0094
200+ $0.0037
500+ $0.0035
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons