
* Images are for reference only
WLBD4532K2U700PP
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLBD4532K2U700PP
- JLCPCB Part #
- C3716604
- Package
- 1812
- Description
- 1 400mΩ 70Ω@100MHz 1812 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 168
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0536
Related Products
Welcome back, may I help you?