
* Images are for reference only
WK20S271KTL-C
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WK20S271KTL-C
- JLCPCB Part #
- C2991368
- Package
- 2010
- Description
- -55℃~+155℃ 200V 270Ω 750mW ±10% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 345
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0328
200+
$0.0260
600+
$0.0222
4000+
$0.0181
8000+
$0.0161
20000+
$0.0151
Welcome back, may I help you?