
* Images are for reference only
WK12V8202FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WK12V8202FTL
- JLCPCB Part #
- C880873
- Package
- 1206
- Description
- 250mW 500V 82kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 807
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0140
500+
$0.0111
1500+
$0.0095
5000+
$0.0073
25000+
$0.0065
50000+
$0.0060
Related Products
Welcome back, may I help you?