
* Images are for reference only
WF25P1201FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WF25P1201FTL
- JLCPCB Part #
- C4555514
- Package
- 2512
- Description
- -55℃~+155℃ 1.2kΩ 2W 300V Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0450
300+
$0.0395
1000+
$0.0353
4000+
$0.0307
8000+
$0.0289
Related Products
Welcome back, may I help you?