
* Images are for reference only
WF12P822JTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WF12P822JTL
- JLCPCB Part #
- C2918673
- Package
- 1206
- Description
- -55℃~+155℃ 200V 500mW 8.2kΩ Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 706
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0160
500+
$0.0127
1500+
$0.0109
5000+
$0.0084
25000+
$0.0074
50000+
$0.0069
Related Products
Welcome back, may I help you?