
* Images are for reference only
WF08P6R8JTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WF08P6R8JTL
- JLCPCB Part #
- C7466180
- Package
- 0805
- Description
- 150V 250mW 6.8Ω Thick Film Resistor ±200ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2226
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2001
In-stock Item Pricing
Qty Unit Price
1+
$0.0047
1000+
$0.0038
5000+
$0.0032
10000+
$0.0029
50000+
$0.0027
100000+
$0.0025
Related Products
Welcome back, may I help you?