
* Images are for reference only
WF06T3903BTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WF06T3903BTL
- JLCPCB Part #
- C7466161
- Package
- 0603
- Description
- 390kΩ 50V 62.5mW Thin Film Resistor ±0.1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4333
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4326
In-stock Item Pricing
Qty Unit Price
1+
$0.0269
200+
$0.0216
600+
$0.0185
5000+
$0.0168
10000+
$0.0153
20000+
$0.0145
Related Products
Welcome back, may I help you?