
* Images are for reference only
WF06H8661BTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WF06H8661BTL
- JLCPCB Part #
- C2859363
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 50V 8.66kΩ ±0.1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1866
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0061
1000+
$0.0048
5000+
$0.0040
10000+
$0.0036
50000+
$0.0032
100000+
$0.0030
Related Products
Welcome back, may I help you?